895-032-556-508

Heilind Number:EDA895-032-556-508
Manufacturer:EDAC
Manufacturer Number:895-032-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-508

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connector. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable and safe operation. With two rows of 32 positions each, it offers ample connectivity options. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, the connector has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, it's perfect for various environments. Trust in this connector for efficient and secure PCB connections.