895-032-556-802

Heilind Number:EDA895-032-556-802
Manufacturer:EDAC
Manufacturer Number:895-032-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-802

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, ensuring reliable contact for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is essential for your PCB assembly projects. Upgrade your setup today with this must-have component.