895-032-556-803

Heilind Number:EDA895-032-556-803
Manufacturer:EDAC
Manufacturer Number:895-032-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-803

Detailed Description

Enhance connectivity in your electronic projects with this dual-row board-to-board PCB connector. Designed for seamless integration, it features 32 positions and a pitch of .1 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers efficient power transfer with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, it's perfect for compact setups. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB designs with this high-performance connector.