895-032-556-808

Heilind Number:EDA895-032-556-808
Manufacturer:EDAC
Manufacturer Number:895-032-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-556-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 32 positions, it offers ample connectivity for your PCB needs. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Its .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Whether you're a professional or a DIY enthusiast, this connector, with a straight mount orientation, is a perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component.