895-032-558-101

Heilind Number:EDA895-032-558-101
Manufacturer:EDAC
Manufacturer Number:895-032-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 32 positions with a .1-inch pitch and a single row layout, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the contact material, made of Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your systems with this essential component for optimal performance and connectivity.