895-032-558-102

Heilind Number:EDA895-032-558-102
Manufacturer:EDAC
Manufacturer Number:895-032-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-102

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, featuring 32 positions for seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contacts, it ensures durability and performance. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal connectivity and signal transmission efficiency.