895-032-558-104

Heilind Number:EDA895-032-558-104
Manufacturer:EDAC
Manufacturer Number:895-032-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-104

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 32 positions, this connector offers ample connectivity options for your PCB applications. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-efficient PCB designs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Trust in its quality and performance to streamline your board-to-board connections with ease.