895-032-558-107

Heilind Number:EDA895-032-558-107
Manufacturer:EDAC
Manufacturer Number:895-032-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-107

Detailed Description

Easily connect your printed circuit boards with our black Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row configuration, ensuring reliable contact. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting performance, even in challenging environments. With a right angle mount orientation and a .1-inch pitch, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality craftsmanship for seamless board-to-board connectivity.