895-032-558-108

Heilind Number:EDA895-032-558-108
Manufacturer:EDAC
Manufacturer Number:895-032-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-108

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring 32 positions in a single row configuration, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments, while the copper alloy contact material offers optimal conductivity. With right-angle mount orientation, it facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB design with this essential component.