895-032-558-112

Heilind Number:EDA895-032-558-112
Manufacturer:EDAC
Manufacturer Number:895-032-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-112

Detailed Description

Enhance your circuit connectivity with this high-performance 32-position Board To Board PCB Connector. Designed for seamless integration, the right-angle mount orientation ensures a space-saving solution for your PCB assembly. Crafted with precision, the housing material meets UL 94V-0 Polyphenylene Sulfide standards, guaranteeing durability and safety. Each contact point features copper alloy construction, promoting efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient performance.