895-032-558-203

Heilind Number:EDA895-032-558-203
Manufacturer:EDAC
Manufacturer Number:895-032-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, allowing for efficient data transmission. Crafted with high-quality materials, including a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliability in every connection. The black housing and right-angle mount orientation make for easy identification and installation. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component.