895-032-558-208

Heilind Number:EDA895-032-558-208
Manufacturer:EDAC
Manufacturer Number:895-032-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-208

Detailed Description

Elevate your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. With two rows of 32 copper alloy contacts, each with a pitch of .1 inches, this connector guarantees reliable data transfer. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential component.