895-032-558-212

Heilind Number:EDA895-032-558-212
Manufacturer:EDAC
Manufacturer Number:895-032-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-212

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transfer, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 32 positions, this connector offers seamless integration for your PCB setup. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring long-lasting performance. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic application. Trust in its quality and make your connections with confidence.