895-032-558-402

Heilind Number:EDA895-032-558-402
Manufacturer:EDAC
Manufacturer Number:895-032-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-402

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 32 positions with a single row layout and a pitch of 0.1 inches, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. With a right-angle mount orientation, it offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.