895-032-558-404

Heilind Number:EDA895-032-558-404
Manufacturer:EDAC
Manufacturer Number:895-032-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring optimal space utilization. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission, rated up to 3A. With a pitch of .1 inch and row spacing of .2 inch, it enables precise mating on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are essential. Upgrade your PCB setup with this essential component for seamless data transfer and connectivity.