895-032-558-407

Heilind Number:EDA895-032-558-407
Manufacturer:EDAC
Manufacturer Number:895-032-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, offering optimal versatility for your electronic setup. Crafted with precision, it boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and secure connections. Its right-angle mount orientation further enhances space efficiency in your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various industrial applications. Upgrade your connectivity solutions with this essential component.