895-032-558-408

Heilind Number:EDA895-032-558-408
Manufacturer:EDAC
Manufacturer Number:895-032-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-408

Detailed Description

Enhance connectivity on your PCB with our Board to Board Card Edge Connector. Featuring 32 positions in a single row with a pitch of .1 inches, this connector ensures reliable power transmission with an amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments, while the copper alloy contact material offers excellent conductivity. Designed for seamless integration, it boasts a right-angle mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various electronic applications. With a sleek black finish, it not only performs impeccably but also adds a touch of elegance to your PCB design. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.