895-032-558-503

Heilind Number:EDA895-032-558-503
Manufacturer:EDAC
Manufacturer Number:895-032-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-503

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 32 positions spread across two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for use in electronics, telecommunications, and industrial applications, this connector is a vital component for efficient PCB connections.