895-032-558-504

Heilind Number:EDA895-032-558-504
Manufacturer:EDAC
Manufacturer Number:895-032-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-504

Detailed Description

Enhance your PCB connections with our premium Board to Board PCB Connector in sleek black. Designed for optimal functionality, this component features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 32 positions on a .1-inch pitch, it allows for efficient and secure board-to-board connections. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your electronic assembly with this essential connector.