895-032-558-507

Heilind Number:EDA895-032-558-507
Manufacturer:EDAC
Manufacturer Number:895-032-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions spread across two rows, allowing for efficient data transfer. The right-angle mount orientation ensures a space-saving solution, perfect for compact PCB layouts. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contact material to guarantee longevity and stability. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity game with this essential component.