895-032-558-512

Heilind Number:EDA895-032-558-512
Manufacturer:EDAC
Manufacturer Number:895-032-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features two rows and 32 positions, ensuring reliable connectivity for your electronic applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The Right Angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this connector for efficient and secure card edge connections in your projects.