895-032-558-602

Heilind Number:EDA895-032-558-602
Manufacturer:EDAC
Manufacturer Number:895-032-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a right-angle mount orientation and a single-row layout with 32 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic designs with this essential component.