895-032-558-603

Heilind Number:EDA895-032-558-603
Manufacturer:EDAC
Manufacturer Number:895-032-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-603

Detailed Description

Enhance your PCB connectivity with our 32-position Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ensuring efficient space utilization on your board. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures safety and longevity in diverse operating environments. From industrial settings to consumer electronics, this connector is the perfect solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it provides consistent performance even in extreme conditions. Upgrade your PCB assembly with this high-quality Card Edge Connector, a vital component for seamless data transmission and power delivery.