895-032-558-604

Heilind Number:EDA895-032-558-604
Manufacturer:EDAC
Manufacturer Number:895-032-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-604

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a .1-inch pitch, ensuring precise and reliable signal transmission. The right-angle mount orientation offers versatility in your PCB layout, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a copper alloy contact material and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Elevate your electronic designs with this essential component.