895-032-558-608

Heilind Number:EDA895-032-558-608
Manufacturer:EDAC
Manufacturer Number:895-032-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in classic black. Designed for seamless integration, it features 32 positions with a 1-row configuration and a pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability in any application. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained setups. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, offering versatility and durability. Upgrade your connectivity solutions with this essential component.