895-032-558-612

Heilind Number:EDA895-032-558-612
Manufacturer:EDAC
Manufacturer Number:895-032-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for optimal functionality, it features 32 positions with a single row layout, ensuring seamless communication between your circuit boards. The Copper Alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing material offers superior durability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. The right-angle mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for various electronic applications. Upgrade your circuitry with this essential component for seamless and reliable connectivity.