895-032-558-802

Heilind Number:EDA895-032-558-802
Manufacturer:EDAC
Manufacturer Number:895-032-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and efficiency in mind, it features 32 positions spread across two rows, allowing seamless integration into your electronic setup. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust protection and longevity. Each contact is made from quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environmental conditions. Upgrade your connectivity solutions with this essential component.