895-032-558-803

Heilind Number:EDA895-032-558-803
Manufacturer:EDAC
Manufacturer Number:895-032-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-803

Detailed Description

Elevate your PCB connectivity with our 32-position Board-To-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a dual-row configuration with a .1-inch pitch, perfect for compact designs. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity and a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a right-angle mount orientation, it offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this reliable and efficient connector.