895-032-558-807

Heilind Number:EDA895-032-558-807
Manufacturer:EDAC
Manufacturer Number:895-032-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-558-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board-To-Board PCB Connector. Designed for optimal performance, it features two rows with a total of 32 positions, allowing for seamless data transmission. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise and secure connections. Crafted with copper alloy contacts, it promises excellent conductivity for uninterrupted signal flow. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.