895-032-559-107

Heilind Number:EDA895-032-559-107
Manufacturer:EDAC
Manufacturer Number:895-032-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-107

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, meticulously designed for optimal performance. Featuring a single row with 32 positions, this connector ensures seamless data transfer with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your board. Its right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly with this essential connector.