895-032-559-201

Heilind Number:EDA895-032-559-201
Manufacturer:EDAC
Manufacturer Number:895-032-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. With two rows and 32 positions, it offers ample room for secure connections. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for flexible PCB assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Elevate your electronic designs with this essential component.