895-032-559-204

Heilind Number:EDA895-032-559-204
Manufacturer:EDAC
Manufacturer Number:895-032-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-204

Detailed Description

Enhance your circuit board connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows and 32 positions, it offers ample space for secure and efficient linking. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector guarantees optimal performance, even in extreme environments with an operating temperature range of -40 to 105 °C. Perfect for professionals in the electronics industry seeking top-tier connectivity solutions.