895-032-559-207

Heilind Number:EDA895-032-559-207
Manufacturer:EDAC
Manufacturer Number:895-032-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-207

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a unique combination of durability and efficiency. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. With two rows and a total of 32 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while a pitch of .1 inches allows for precise alignment. Its right-angle mount orientation and compact size make it ideal for space-saving layouts. Plus, operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.