895-032-559-208

Heilind Number:EDA895-032-559-208
Manufacturer:EDAC
Manufacturer Number:895-032-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 32 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation and .1-inch pitch make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Upgrade your setup with this essential connector for seamless data transfer and power distribution.