895-032-559-212

Heilind Number:EDA895-032-559-212
Manufacturer:EDAC
Manufacturer Number:895-032-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 32 positions, allowing for efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its right-angle mount orientation is perfect for space-saving applications. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronics with this essential component for seamless data transfer.