895-032-559-402

Heilind Number:EDA895-032-559-402
Manufacturer:EDAC
Manufacturer Number:895-032-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. With 32 positions and a compact .1-inch pitch, it offers high-density connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for efficient PCB assembly. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your setup with this essential component, crafted for optimal performance and longevity.