895-032-559-412

Heilind Number:EDA895-032-559-412
Manufacturer:EDAC
Manufacturer Number:895-032-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 32 positions and right-angle mount orientation offer optimal space utilization. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precision alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component for seamless data transfer and connectivity.