895-032-559-502

Heilind Number:EDA895-032-559-502
Manufacturer:EDAC
Manufacturer Number:895-032-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-502

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 32 positions in two rows, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it offers reliable conductivity. Its right-angle mount orientation allows for space-saving installation. Operating in a wide temperature range of -40 to 105°C, it’s suitable for various environments. Upgrade your PCB assembly with this essential connector.