895-032-559-503

Heilind Number:EDA895-032-559-503
Manufacturer:EDAC
Manufacturer Number:895-032-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-503

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for efficiency and durability, this connector features 32 positions organized in two rows, with a pitch of .1 inch and a row spacing of .2 inch. The right-angle mount orientation allows for seamless integration into your circuit board layout. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable and safe power transmission. Elevate your electronic projects with this essential component.