895-032-559-504

Heilind Number:EDA895-032-559-504
Manufacturer:EDAC
Manufacturer Number:895-032-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-504

Detailed Description

Upgrade your connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 32 positions, offering seamless communication between PCBs. The right-angle mount orientation ensures easy installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides reliable and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connector for secure and stable connections in your electronic devices.