895-032-559-508

Heilind Number:EDA895-032-559-508
Manufacturer:EDAC
Manufacturer Number:895-032-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-508

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 32 positions across 2 rows, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees reliability in various environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Upgrade your setup with this essential component for enhanced performance and durability.