895-032-559-608

Heilind Number:EDA895-032-559-608
Manufacturer:EDAC
Manufacturer Number:895-032-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring optimal space utilization. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. The right-angle mount orientation offers convenient installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications in industries like automotive, telecommunications, and consumer electronics. Trust in our connector's quality and performance to meet your connectivity needs with ease.