895-032-559-612

Heilind Number:EDA895-032-559-612
Manufacturer:EDAC
Manufacturer Number:895-032-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-612

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 32 positions and a single row configuration, this connector offers seamless integration for your electronic components. Crafted with precision, it features copper alloy contacts for reliable conductivity. The right-angle mount orientation and compact .1" pitch make it perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.