895-032-559-802

Heilind Number:EDA895-032-559-802
Manufacturer:EDAC
Manufacturer Number:895-032-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for precision and durability, it features two rows with a total of 32 positions, ensuring seamless signal transmission. The right-angle mount orientation offers versatility in installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees safe and reliable usage even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides efficient power delivery with minimal signal loss. Its operating temperature range of -40 to 105°C further ensures stable performance. Perfect for various applications in electronics and technology, this connector is a must-have for seamless board-to-board connections.