895-032-559-803

Heilind Number:EDA895-032-559-803
Manufacturer:EDAC
Manufacturer Number:895-032-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any application. With two rows of 32 positions each, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your design, with a row spacing of .2 inches for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and harsh environments. Elevate your PCB assembly with this essential component, designed for seamless and secure board-to-board connections.