895-032-559-804

Heilind Number:EDA895-032-559-804
Manufacturer:EDAC
Manufacturer Number:895-032-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-804

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connectors, designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, they offer reliable signal transmission with minimal interference. The right-angle mount orientation and 32 positions provide flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our high-quality connectors to streamline your PCB connections with precision and ease.