895-032-559-807

Heilind Number:EDA895-032-559-807
Manufacturer:EDAC
Manufacturer Number:895-032-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its dual-row configuration with 32 positions ensures reliable signal transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness in any application. Each contact is meticulously engineered from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105°C ensures resilience in harsh environments. Upgrade your setup with this essential component for seamless data transmission.