895-032-559-808

Heilind Number:EDA895-032-559-808
Manufacturer:EDAC
Manufacturer Number:895-032-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance in any setting. With two rows of 32 copper alloy contacts, it offers efficient data transmission at a pitch of .1 inches, with a row spacing of .2 inches for easy installation. The right-angle mount orientation adds flexibility in placement, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for seamless board-to-board connections in your electronic assemblies.