895-032-560-201

Heilind Number:EDA895-032-560-201
Manufacturer:EDAC
Manufacturer Number:895-032-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both style and safety in your setup. Featuring two rows of 32 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection game with this essential component.