895-032-560-202

Heilind Number:EDA895-032-560-202
Manufacturer:EDAC
Manufacturer Number:895-032-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-202

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 32 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The precise .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.